Bridge Rectifier Single Phase Standard 800 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W08G

DigiKey Part Number
4786-2W08G-ND
Manufacturer
Manufacturer Product Number
2W08G
Description
BRIDGE RECT 1PHASE 800V 2A WOG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole WOG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.037
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40500€4.05
100€0.26070€26.07
500€0.19816€99.08
1.000€0.17800€178.00
2.000€0.16103€322.06
5.000€0.14265€713.25
10.000€0.13128€1,312.80
50.000€0.11139€5,569.50
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000