869MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP09815

DigiKey Part Number
5254-MP09815TR-ND - Tape & Reel (TR)
5254-MP09815CT-ND - Cut Tape (CT)
5254-MP09815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP09815
Description
FILTER SAW 869MHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
869MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
869MHz
Bandwidth
2MHz
Insertion Loss
3dB
Ratings
AEC-Q200
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.52000€2.52
10€2.05800€20.58
25€1.89760€47.44
50€1.78480€89.24
100€1.67890€167.89
250€1.54848€387.12
500€1.45662€728.31
1.000€1.40889€1,408.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.18419€3,552.57
6.000€1.15105€6,906.30
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.02400