
MP03988 | |
|---|---|
DigiKey Part Number | 4635-MP03988-ND |
Manufacturer | |
Manufacturer Product Number | MP03988 |
Description | FILTER SAW 403.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 403.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.5dB 3MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 403.5MHz | |
Bandwidth | 3MHz | |
Insertion Loss | 2.5dB | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |

