
GT750P10M | |
|---|---|
DigiKey Part Number | 4822-GT750P10MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT750P10M |
Description | MOSFET P-CH 100V 24A TO-263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Tc) 79W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1902 pF @ 50 V |
FET Type | Power Dissipation (Max) 79W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.39265 | €314.12 |
| 16.000 | €0.36631 | €5,860.96 |
| 32.000 | €0.32126 | €10,280.32 |
| Unit Price without VAT: | €0.39265 |
|---|---|
| Unit Price with VAT: | €0.47118 |

