
GT065P06T | |
|---|---|
DigiKey Part Number | 3141-GT065P06T-ND |
Manufacturer | |
Manufacturer Product Number | GT065P06T |
Description | P-60V,-82A,RD(MAX)<7.5M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 82A (Tc) 150W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5335 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 50 | €1.27040 | €63.52 |
| 100 | €1.14430 | €114.43 |
| 500 | €0.92312 | €461.56 |
| 1.000 | €0.85202 | €852.02 |
| 2.000 | €0.79225 | €1,584.50 |
| 5.000 | €0.72761 | €3,638.05 |
| 10.000 | €0.71710 | €7,171.00 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

