P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT065P06D5

DigiKey Part Number
3141-GT065P06D5TR-ND - Tape & Reel (TR)
3141-GT065P06D5CT-ND - Cut Tape (CT)
3141-GT065P06D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT065P06D5
Description
MOSFET P-CH 60V 103A DFN5*6-8L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 103A (Tc) 178W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ -20A, -10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5730 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.47000€2.47
10€1.59600€15.96
100€1.09650€109.65
500€0.88292€441.46
1.000€0.83222€832.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.69418€3,470.90
10.000€0.67992€6,799.20
Manufacturers Standard Package
Unit Price without VAT:€2.47000
Unit Price with VAT:€2.96400