
GT055N06K | |
|---|---|
DigiKey Part Number | 4822-GT055N06KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT055N06K |
Description | MOSFET,N-CH,60V,90A,78W,TO-252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 78W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 4.5V | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17706 | €885.30 |
| 15.000 | €0.16324 | €2,448.60 |
| 30.000 | €0.14683 | €4,404.90 |
| Unit Price without VAT: | €0.17706 |
|---|---|
| Unit Price with VAT: | €0.21247 |


