
GC20N65M | |
|---|---|
DigiKey Part Number | 4822-GC20N65MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC20N65M |
Description | MOSFET N-CH 650V 20A 151W 180m( |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 151W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.94594 | €756.75 |
| 16.000 | €0.87455 | €13,992.80 |
| 32.000 | €0.78531 | €25,129.92 |
| Unit Price without VAT: | €0.94594 |
|---|---|
| Unit Price with VAT: | €1.13513 |

