P-Channel 60 V 25A (Tc) 42W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G700P06D5

DigiKey Part Number
3141-G700P06D5TR-ND - Tape & Reel (TR)
3141-G700P06D5CT-ND - Cut Tape (CT)
3141-G700P06D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G700P06D5
Description
P-60V,-25A,RD(MAX)<70M@-10V,VTH-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 25A (Tc) 42W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1451 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.51600€5.16
100€0.33540€33.54
500€0.25750€128.75
1.000€0.23240€232.40
2.000€0.21126€422.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.18838€941.90
10.000€0.17424€1,742.40
15.000€0.16703€2,505.45
25.000€0.15894€3,973.50
35.000€0.15415€5,395.25
50.000€0.14979€7,489.50
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€0.99600