
WR9QD660CCPNNAR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QD660CCPNNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QD660CCPNNAR6B |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QD660CCPNNAR6B Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm) |
Voltage - Output 9V | Approval Agency BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 660mA | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.75000 | €9.75 |
| 5 | €8.96800 | €44.84 |
| 10 | €8.64900 | €86.49 |
| 25 | €8.24640 | €206.16 |
| 60 | €7.87883 | €472.73 |
| 120 | €7.59942 | €911.93 |
| 300 | €7.24510 | €2,173.53 |
| 540 | €7.02661 | €3,794.37 |
| Unit Price without VAT: | €9.75000 |
|---|---|
| Unit Price with VAT: | €11.70000 |

