
WR9QA3600YL4CIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3600YL4CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3600YL4CIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3600YL4CIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 5V | Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 3.6A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €13.11467 | €786.88 |
| Unit Price without VAT: | €13.11467 |
|---|---|
| Unit Price with VAT: | €15.73760 |















