
WR9QA3000USBBIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA3000USBBIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3000USBBIMR6B |
Description | AC/DC WALL MNT ADAPTER 5.2V 16W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA3000USBBIMR6B Models |
Category | No Load Power Consumption 75mW |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector USB B Plug |
Form Wall Mount (Class II) | Cord Length 47" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 5.2V | Approval Agency CB, CCC, CE, cULus, cETLus, EAC, ETL, FCC, PSE, IRAM, NrCAN, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 3.07A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 16 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.06000 | €13.06 |
| 5 | €12.01400 | €60.07 |
| 10 | €11.58800 | €115.88 |
| 25 | €11.04800 | €276.20 |
| 60 | €10.55550 | €633.33 |
| 120 | €10.18108 | €1,221.73 |
| 300 | €9.70647 | €2,911.94 |
| 540 | €9.41370 | €5,083.40 |
| Unit Price without VAT: | €13.06000 |
|---|---|
| Unit Price with VAT: | €15.67200 |












