
USBC2SILP2MUSBCWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SILP2MUSBCWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SILP2MUSBCWH |
Description | INLINE USBC 3.1 EXTENSION CORD 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €18.22810 | €1,822.81 |
| Unit Price without VAT: | €18.22810 |
|---|---|
| Unit Price with VAT: | €21.87372 |


