
USBC1SW2M0USBC1SLEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC1SW2M0USBC1SLEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW2M0USBC1SLEMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Left Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.67000 | €24.67 |
| 10 | €20.96800 | €209.68 |
| 40 | €19.01400 | €760.56 |
| 80 | €18.10700 | €1,448.56 |
| 120 | €17.59675 | €2,111.61 |
| 280 | €16.57682 | €4,641.51 |
| 520 | €15.86937 | €8,252.07 |
| Unit Price without VAT: | €24.67000 |
|---|---|
| Unit Price with VAT: | €29.60400 |

