
USBAW3M0USBC2SDWH | |
|---|---|
DigiKey Part Number | 1939-USBAW3M0USBC2SDWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW3M0USBC2SDWH |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 9.84' (3.00m) | Features 10K Resistor, 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.66000 | €21.66 |
| 10 | €18.40100 | €184.01 |
| 40 | €16.68700 | €667.48 |
| 80 | €15.89075 | €1,271.26 |
| 120 | €15.44300 | €1,853.16 |
| 280 | €14.54779 | €4,073.38 |
| 520 | €13.92685 | €7,241.96 |
| Unit Price without VAT: | €21.66000 |
|---|---|
| Unit Price with VAT: | €25.99200 |

