
USBATPE27251M2MICBR | |
|---|---|
DigiKey Part Number | 1939-USBATPE27251M2MICBR-ND |
Manufacturer | |
Manufacturer Product Number | USBATPE27251M2MICBR |
Description | CABLE A PLUG TO MCR B PLUG 3.94' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.94' (1.20m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.94' (1.20m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.96327 | €1,963.27 |
| Unit Price without VAT: | €1.96327 |
|---|---|
| Unit Price with VAT: | €2.35592 |

