



TR9WH3333T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9WH3333T00CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9WH3333T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 18V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer GlobTek, Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, cETLus, EAC, PSE, RCM, S-Mark, UkrSEPRO, VCCI |
Current - Output (Max) 3.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.37000 | €20.37 |
| 5 | €18.73400 | €93.67 |
| 20 | €17.42800 | €348.56 |
| 40 | €16.81000 | €672.40 |
| 60 | €16.45867 | €987.52 |
| 100 | €16.02640 | €1,602.64 |
| 260 | €15.24808 | €3,964.50 |
| 500 | €14.73742 | €7,368.71 |
| Unit Price without VAT: | €20.37000 |
|---|---|
| Unit Price with VAT: | €24.44400 |









