24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI1500T00-IMR6B
TR9CI1500T00-IMR6B

TR9CI1500T00-IMR6B

DigiKey Part Number
1939-1770-ND
Manufacturer
Manufacturer Product Number
TR9CI1500T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI1500T00-IMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Negative Center
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.46" L x 1.97" W x 1.40" H (113.3mm x 50.0mm x 35.5mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
1.5A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
36 W
Base Product Number
No Load Power Consumption
75mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.66000€21.66
5€19.91800€99.59
10€19.21200€192.12
48€17.70458€849.82
96€17.07656€1,639.35
144€16.71958€2,407.62
288€16.12656€4,644.45
528€15.62521€8,250.11
Manufacturers Standard Package
Unit Price without VAT:€21.66000
Unit Price with VAT:€25.99200