
TR9CH9440YL4IMCFR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CH9440YL4IMCFR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH9440YL4IMCFR6B |
Description | AC/DC DESKTOP ADAPTER 18V 170W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 170 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CH9440YL4IMCFR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 1 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 9.44A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 170 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CH9440YL4IMR6B | GlobTek, Inc. | 1 | 1939-1767-ND | €62.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.65000 | €78.65 |
| 5 | €72.32200 | €361.61 |
| 20 | €67.28250 | €1,345.65 |
| 40 | €64.89575 | €2,595.83 |
| 60 | €63.53933 | €3,812.36 |
| 100 | €61.87050 | €6,187.05 |
| Unit Price without VAT: | €78.65000 |
|---|---|
| Unit Price with VAT: | €94.38000 |








