Image for TR9CH9440LCPIMR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CH9440LCPIMR6B

DigiKey Part Number
1939-TR9CH9440LCPIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9CH9440LCPIMR6B
Description
AC/DC DESKTOP ADAPTER 18V 170W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 170 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CH9440LCPIMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm)
Voltage - Output
18V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
9.44A
Base Product Number
Power (Watts)
170 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€59.60500€1,192.10
Manufacturers Standard Package
Unit Price without VAT:€59.60500
Unit Price with VAT:€71.52600