
TR9CH9440CCPIMR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CH9440CCPIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CH9440CCPIMR6B |
Description | AC/DC DESKTOP ADAPTER 18V 170W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 170 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CH9440CCPIMR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.93" L x 2.91" W x 1.58" H (176.0mm x 74.0mm x 40.0mm) |
Voltage - Output 18V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 9.44A | Base Product Number |
Power (Watts) 170 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €59.60500 | €1,192.10 |
| Unit Price without VAT: | €59.60500 |
|---|---|
| Unit Price with VAT: | €71.52600 |

