20V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
PR91Z3250T00-IMR6B
PR91Z3250T00-IMR6B

PR91Z3250T00-IMR6B

DigiKey Part Number
1939-1931-ND
Manufacturer
Manufacturer Product Number
PR91Z3250T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 20V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20V 65 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
PR91Z3250T00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
20V
Current - Output (Max)
3.25A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Either
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
Wire Leads
Features
Ruggedized, IP68 - Dust Tight, Waterproof
Size / Dimension
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
Approval Agency
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.15000€29.15
5€26.80800€134.04
20€24.93900€498.78
40€24.05450€962.18
60€23.55167€1,413.10
100€22.93320€2,293.32
260€21.81950€5,673.07
Manufacturers Standard Package
Unit Price without VAT:€29.15000
Unit Price with VAT:€34.98000