Image for 4033321M8071(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4033321M8071(R)

DigiKey Part Number
1939-4033321M8071(R)-ND
Manufacturer
Manufacturer Product Number
4033321M8071(R)
Description
CORD 16AWG CNS10917-IEC320 5.91'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black CNS 10917 To IEC 320-C17 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CNS 10917
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
VCTF
Wire Gauge
16 AWG
Shielding
Unshielded
Length
5.91' (1.80m)
Approval Agency Marking
BMSI, PSE
Approved Countries
Japan, Taiwan
Color
Black
Voltage Rating
125V
Current Rating (Amps)
12A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€3.51099€3,510.99
Manufacturers Standard Package
Unit Price without VAT:€3.51099
Unit Price with VAT:€4.21319