
3601281M500(R) | |
|---|---|
DigiKey Part Number | 1939-3601281M500(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3601281M500(R) |
Description | CORD NEMA 6-20P SJT018 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 6-20P To Cable SJTO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 6-20P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJTO | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.66000 | €7.66 |
| 10 | €6.50900 | €65.09 |
| 25 | €6.10080 | €152.52 |
| 50 | €5.80940 | €290.47 |
| 100 | €5.53200 | €553.20 |
| 250 | €5.18584 | €1,296.46 |
| 500 | €4.93848 | €2,469.24 |
| 1.000 | €4.70306 | €4,703.06 |
| Unit Price without VAT: | €7.66000 |
|---|---|
| Unit Price with VAT: | €9.19200 |

