



3021066F10TTT | |
|---|---|
DigiKey Part Number | 1939-3021066F10TTT-ND |
Manufacturer | |
Manufacturer Product Number | 3021066F10TTT |
Description | CORD 18AWG NEMA 5-15P-CBL 6.89' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.89' (2.10m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.89' (2.10m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28130-67-01 | Orion Fans | 101 | 1053-1733-ND | €9.93000 | Parametric Equivalent |
| 311013-01 | Qualtek | 442 | Q108-ND | €4.73000 | Parametric Equivalent |
| 800-1801-2-SJT0-BL-00200-2 | CNC Tech | 22 | 1175-800-1801-2-SJT0-BL-00200-2-ND | €9.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 10 | €4.74600 | €47.46 |
| 25 | €4.44880 | €111.22 |
| 50 | €4.23620 | €211.81 |
| 100 | €4.03390 | €403.39 |
| 300 | €3.73310 | €1,119.93 |
| 500 | €3.60100 | €1,800.50 |
| 1.000 | €3.42930 | €3,429.30 |
| 2.500 | €3.21485 | €8,037.13 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €6.69600 |

