8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
3003322M5701(R)
3003322M5701(R)

3003322M5701(R)

DigiKey Part Number
1939-1635-ND
Manufacturer
Manufacturer Product Number
3003322M5701(R)
Description
CORD 14AWG NEMA 5-15P-IEC320 8.2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
VCTF
Wire Gauge
14 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
BMSI
Approved Countries
Taiwan
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.94000€10.94
10€9.29700€92.97
25€8.71440€217.86
50€8.29840€414.92
100€7.90240€790.24
300€7.31330€2,193.99
500€7.05470€3,527.35
1.000€6.71841€6,718.41
Manufacturers Standard Package
Unit Price without VAT:€10.94000
Unit Price with VAT:€13.12800