23144272M5701ASW(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 1.071
Unit Price: €12.41000
Datasheet
Image for 23144272M5701ASW(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23144272M5701ASW(R)

DigiKey Part Number
1939-23144272M5701ASW(R)-ND
Manufacturer
Manufacturer Product Number
23144272M5701ASW(R)
Description
EURO CORD CEE7/7 IEC320-C13
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
560€6.89361€3,860.42
Unit Price without VAT:€6.89361
Unit Price with VAT:€8.27233