FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q16CNIGR

DigiKey Part Number
1970-1030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q16CNIGR
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-USON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
GD25Q16CNIGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-USON (4x3)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.