
GD25LQ128DWIGR | |
|---|---|
DigiKey Part Number | 1970-1056-2-ND - Tape & Reel (TR) 1970-1056-1-ND - Cut Tape (CT) 1970-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ128DWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 2.4ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (5x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.63286 | €4,898.58 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

