
GD25LD10CEIGR | |
|---|---|
DigiKey Part Number | GD25LD10CEIGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LD10CEIGR |
Description | IC FLSH 1MBIT SPI/DUAL I/O 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 50 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 55µs, 6ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.29174 | €3,500.88 |
| Unit Price without VAT: | €0.29174 |
|---|---|
| Unit Price with VAT: | €0.35009 |

