Parametric Equivalent

GD25D40CTEGR | |
|---|---|
DigiKey Part Number | 1970-GD25D40CTEGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25D40CTEGR |
Description | IC FLASH 4MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 80µs, 4ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25D40ETEGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD25D40ETEGRTR-ND | €0.24244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30044 | €901.32 |
| 6.000 | €0.28542 | €1,712.52 |
| 15.000 | €0.27469 | €4,120.35 |
| 30.000 | €0.26610 | €7,983.00 |
| Unit Price without VAT: | €0.30044 |
|---|---|
| Unit Price with VAT: | €0.36053 |


