GD25D20CTIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: €0.31000
Datasheet
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D20CTIGR

DigiKey Part Number
1970-GD25D20CTIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25D20CTIGR
Description
IC FLASH 2MBIT SPI/DUAL 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Dual I/O
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
50µs, 4ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256K x 8
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25D20ETIGRGigaDevice Semiconductor (HK) Limited01970-GD25D20ETIGRCT-ND€0.31000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18670€560.10
6.000€0.17383€1,042.98
15.000€0.16739€2,510.85
30.000€0.16095€4,828.50
Manufacturers Standard Package
Unit Price without VAT:€0.18670
Unit Price with VAT:€0.22404