
GD25LX512MEBIRY | |
|---|---|
DigiKey Part Number | 1970-GD25LX512MEBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD25LX512MEBIRY |
Description | IC FLSH 512MBIT SPI/OCTL 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 200 MHz 24-TFBGA (6x8) |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Octal I/O, DTR |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.90000 | €9.90 |
| 10 | €9.19400 | €91.94 |
| 25 | €8.91160 | €222.79 |
| 50 | €8.69860 | €434.93 |
| 100 | €8.48640 | €848.64 |
| 250 | €8.20920 | €2,052.30 |
| 500 | €8.00270 | €4,001.35 |
| Unit Price without VAT: | €9.90000 |
|---|---|
| Unit Price with VAT: | €11.88000 |


