
GFTO020BA176220 | |
|---|---|
DigiKey Part Number | 4699-GFTO020BA176220-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFTO020BA176220 |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2" (50.80mm) 176 x 220 |
Datasheet | Datasheet |
Category | Viewing Area 35.08mm W x 46.20mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Dot Pixels 176 x 220 |
Part Status Active | Interface SPI |
Display Type TFT - Color | Controller Type ST7775R |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 2" (50.80mm) | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.76000 | €44.76 |
| 10 | €33.91100 | €339.11 |
| 100 | €29.84170 | €2,984.17 |
| 500 | €27.12880 | €13,564.40 |
| 1.000 | €24.41593 | €24,415.93 |
| Unit Price without VAT: | €44.76000 |
|---|---|
| Unit Price with VAT: | €53.71200 |

