
GFA0801A-BNFE-JES | |
|---|---|
DigiKey Part Number | 4699-GFA0801A-BNFE-JES-ND |
Manufacturer | |
Manufacturer Product Number | GFA0801A-BNFE-JES |
Description | GFG008001A001(8x1,STN-B,White,34 |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White SPI 34.00mm x 16.00mm x 8.80mm |
Datasheet | Datasheet |
Category | Outline L x W x H 34.00mm x 16.00mm x 8.80mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 32.00mm L x 8.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 3V |
Number of Characters 8.0 | Dot Size 0.60mm W x 0.60mm H |
Display Format 8 x 1 | Interface SPI |
Character Format 5 x 8 Dots | Controller Type ST7032I |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 5.15mm H x 3.20mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.21000 | €8.21 |
| 10 | €6.21700 | €62.17 |
| 100 | €5.47100 | €547.10 |
| 500 | €4.97362 | €2,486.81 |
| 1.000 | €4.47625 | €4,476.25 |
| Unit Price without VAT: | €8.21000 |
|---|---|
| Unit Price with VAT: | €9.85200 |

