12 MHz XO (Standard) Oscillator Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.90343

DigiKey Part Number
4983-12.90343TR-ND - Tape & Reel (TR)
4983-12.90343CT-ND - Cut Tape (CT)
4983-12.90343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.90343
Description
XTAL OSC XO 12.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) Oscillator Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Enable/Disable
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Type
Height - Seated (Max)
0.031" (0.80mm)
Frequency
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.64800€6.48
25€0.61280€15.32
50€0.58780€29.39
100€0.56340€56.34
250€0.53280€133.20
500€0.51076€255.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.48964€489.64
2.000€0.46940€938.80
3.000€0.45795€1,373.85
5.000€0.44393€2,219.65
7.000€0.43494€3,044.58
10.000€0.42561€4,256.10
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.90000