
12.90321 | |
|---|---|
DigiKey Part Number | 4983-12.90321TR-ND - Tape & Reel (TR) 4983-12.90321CT-ND - Cut Tape (CT) 4983-12.90321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.90321 |
Description | XTAL OSC XO 14.7456MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.64800 | €6.48 |
| 25 | €0.61280 | €15.32 |
| 50 | €0.58780 | €29.39 |
| 100 | €0.56340 | €56.34 |
| 250 | €0.53280 | €133.20 |
| 500 | €0.51076 | €255.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48964 | €489.64 |
| 2.000 | €0.46940 | €938.80 |
| 3.000 | €0.45795 | €1,373.85 |
| 5.000 | €0.44393 | €2,219.65 |
| 7.000 | €0.43494 | €3,044.58 |
| 10.000 | €0.42561 | €4,256.10 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

