
12.89657 | |
|---|---|
DigiKey Part Number | 4983-12.89657TR-ND - Tape & Reel (TR) 4983-12.89657CT-ND - Cut Tape (CT) 4983-12.89657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89657 |
Description | METAL CAN SMD 2 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.177" W (11.40mm x 4.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29300 | €2.93 |
| 25 | €0.27720 | €6.93 |
| 50 | €0.26560 | €13.28 |
| 100 | €0.25460 | €25.46 |
| 250 | €0.24080 | €60.20 |
| 500 | €0.23084 | €115.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22130 | €221.30 |
| 2.000 | €0.21214 | €424.28 |
| 3.000 | €0.20696 | €620.88 |
| 5.000 | €0.20062 | €1,003.10 |
| 7.000 | €0.19655 | €1,375.85 |
| 10.000 | €0.19232 | €1,923.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

