24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.89256

DigiKey Part Number
4983-12.89256TR-ND - Tape & Reel (TR)
4983-12.89256CT-ND - Cut Tape (CT)
4983-12.89256DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89256
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.80300€8.03
25€0.75960€18.99
50€0.72820€36.41
100€0.69800€69.80
250€0.66012€165.03
500€0.63282€316.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.60665€606.65
2.000€0.58158€1,163.16
3.000€0.56741€1,702.23
5.000€0.55004€2,750.20
7.000€0.53891€3,772.37
10.000€0.52735€5,273.50
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.11600