
12.89256 | |
|---|---|
DigiKey Part Number | 4983-12.89256TR-ND - Tape & Reel (TR) 4983-12.89256CT-ND - Cut Tape (CT) 4983-12.89256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89256 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.80300 | €8.03 |
| 25 | €0.75960 | €18.99 |
| 50 | €0.72820 | €36.41 |
| 100 | €0.69800 | €69.80 |
| 250 | €0.66012 | €165.03 |
| 500 | €0.63282 | €316.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60665 | €606.65 |
| 2.000 | €0.58158 | €1,163.16 |
| 3.000 | €0.56741 | €1,702.23 |
| 5.000 | €0.55004 | €2,750.20 |
| 7.000 | €0.53891 | €3,772.37 |
| 10.000 | €0.52735 | €5,273.50 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

