


12.89103 | |
|---|---|
DigiKey Part Number | 4983-12.89103TR-ND - Tape & Reel (TR) 4983-12.89103CT-ND - Cut Tape (CT) 4983-12.89103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89103 |
Description | Crystal 10.0Mhz SMD KX-9AE 16pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.85400 | €8.54 |
| 25 | €0.80760 | €20.19 |
| 50 | €0.77420 | €38.71 |
| 100 | €0.74220 | €74.22 |
| 250 | €0.70184 | €175.46 |
| 500 | €0.67284 | €336.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.64501 | €645.01 |
| 2.000 | €0.61836 | €1,236.72 |
| 3.000 | €0.60328 | €1,809.84 |
| 5.000 | €0.58483 | €2,924.15 |
| 7.000 | €0.57299 | €4,010.93 |
| 10.000 | €0.56071 | €5,607.10 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

