
12.88718 | |
|---|---|
DigiKey Part Number | 4983-12.88718TR-ND - Tape & Reel (TR) 4983-12.88718CT-ND - Cut Tape (CT) 4983-12.88718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88718 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-20.000-12-2050-EXT-TR-NS1 | Raltron Electronics | 1.935 | 2151-RH100-20.000-12-2050-EXT-TR-NS1CT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.39800 | €9.95 |
| 50 | €0.38160 | €19.08 |
| 100 | €0.36590 | €36.59 |
| 250 | €0.34600 | €86.50 |
| 500 | €0.33168 | €165.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31796 | €317.96 |
| 2.000 | €0.30481 | €609.62 |
| 3.000 | €0.29737 | €892.11 |
| 5.000 | €0.28826 | €1,441.30 |
| 7.000 | €0.28242 | €1,976.94 |
| 10.000 | €0.27635 | €2,763.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

