20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88718

DigiKey Part Number
4983-12.88718TR-ND - Tape & Reel (TR)
4983-12.88718CT-ND - Cut Tape (CT)
4983-12.88718DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88718
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-20.000-12-2050-EXT-TR-NS1Raltron Electronics1.9352151-RH100-20.000-12-2050-EXT-TR-NS1CT-ND€0.15000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.42100€4.21
25€0.39800€9.95
50€0.38160€19.08
100€0.36590€36.59
250€0.34600€86.50
500€0.33168€165.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.31796€317.96
2.000€0.30481€609.62
3.000€0.29737€892.11
5.000€0.28826€1,441.30
7.000€0.28242€1,976.94
10.000€0.27635€2,763.50
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600