
12.85688 | |
|---|---|
DigiKey Part Number | 4983-12.85688TR-ND - Tape & Reel (TR) 4983-12.85688CT-ND - Cut Tape (CT) 4983-12.85688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85688 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39700 | €3.97 |
| 25 | €0.37520 | €9.38 |
| 50 | €0.35980 | €17.99 |
| 100 | €0.34500 | €34.50 |
| 250 | €0.32624 | €81.56 |
| 500 | €0.31274 | €156.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29980 | €299.80 |
| 2.000 | €0.28740 | €574.80 |
| 3.000 | €0.28039 | €841.17 |
| 5.000 | €0.27180 | €1,359.00 |
| 7.000 | €0.26629 | €1,864.03 |
| 10.000 | €0.26057 | €2,605.70 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

