New at DigiKey
27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85688

DigiKey Part Number
4983-12.85688TR-ND - Tape & Reel (TR)
4983-12.85688CT-ND - Cut Tape (CT)
4983-12.85688DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85688
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.39700€3.97
25€0.37520€9.38
50€0.35980€17.99
100€0.34500€34.50
250€0.32624€81.56
500€0.31274€156.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.29980€299.80
2.000€0.28740€574.80
3.000€0.28039€841.17
5.000€0.27180€1,359.00
7.000€0.26629€1,864.03
10.000€0.26057€2,605.70
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200