
12.84801 | |
|---|---|
DigiKey Part Number | 4983-12.84801TR-ND - Tape & Reel (TR) 4983-12.84801CT-ND - Cut Tape (CT) 4983-12.84801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84801 |
Description | Crystal 26.0MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.32240 | €8.06 |
| 50 | €0.30880 | €15.44 |
| 100 | €0.29610 | €29.61 |
| 250 | €0.28004 | €70.01 |
| 500 | €0.26846 | €134.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25735 | €257.35 |
| 2.000 | €0.24671 | €493.42 |
| 3.000 | €0.24069 | €722.07 |
| 5.000 | €0.23331 | €1,166.55 |
| 7.000 | €0.22858 | €1,600.06 |
| 10.000 | €0.22367 | €2,236.70 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

