
12.60527 | |
|---|---|
DigiKey Part Number | 4983-12.60527TR-ND - Tape & Reel (TR) 4983-12.60527CT-ND - Cut Tape (CT) 4983-12.60527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60527 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.39500 | €3.95 |
| 25 | €0.37360 | €9.34 |
| 50 | €0.35820 | €17.91 |
| 100 | €0.34340 | €34.34 |
| 250 | €0.32472 | €81.18 |
| 500 | €0.31128 | €155.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29841 | €298.41 |
| 2.000 | €0.28606 | €572.12 |
| 3.000 | €0.27908 | €837.24 |
| 5.000 | €0.27053 | €1,352.65 |
| 7.000 | €0.26504 | €1,855.28 |
| 10.000 | €0.25935 | €2,593.50 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

