
12.60158 | |
|---|---|
DigiKey Part Number | 4983-12.60158TR-ND - Tape & Reel (TR) 4983-12.60158CT-ND - Cut Tape (CT) 4983-12.60158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60158 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.40100 | €4.01 |
| 25 | €0.37960 | €9.49 |
| 50 | €0.36400 | €18.20 |
| 100 | €0.34910 | €34.91 |
| 250 | €0.33008 | €82.52 |
| 500 | €0.31640 | €158.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30331 | €303.31 |
| 2.000 | €0.29077 | €581.54 |
| 3.000 | €0.28367 | €851.01 |
| 5.000 | €0.27498 | €1,374.90 |
| 7.000 | €0.26940 | €1,885.80 |
| 10.000 | €0.26361 | €2,636.10 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

