
12.60032 | |
|---|---|
DigiKey Part Number | 4983-12.60032TR-ND - Tape & Reel (TR) 4983-12.60032CT-ND - Cut Tape (CT) 4983-12.60032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60032 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.39280 | €9.82 |
| 50 | €0.37660 | €18.83 |
| 100 | €0.36100 | €36.10 |
| 250 | €0.34144 | €85.36 |
| 500 | €0.32734 | €163.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31378 | €313.78 |
| 2.000 | €0.30081 | €601.62 |
| 3.000 | €0.29347 | €880.41 |
| 5.000 | €0.28448 | €1,422.40 |
| 7.000 | €0.27871 | €1,950.97 |
| 10.000 | €0.27272 | €2,727.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

