
12.60007 | |
|---|---|
DigiKey Part Number | 4983-12.60007TR-ND - Tape & Reel (TR) 4983-12.60007CT-ND - Cut Tape (CT) 4983-12.60007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60007 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.54200 | €5.42 |
| 25 | €0.51280 | €12.82 |
| 50 | €0.49180 | €24.59 |
| 100 | €0.47140 | €47.14 |
| 250 | €0.44580 | €111.45 |
| 500 | €0.42734 | €213.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40968 | €409.68 |
| 2.000 | €0.39273 | €785.46 |
| 3.000 | €0.38315 | €1,149.45 |
| 5.000 | €0.37142 | €1,857.10 |
| 7.000 | €0.36389 | €2,547.23 |
| 10.000 | €0.35608 | €3,560.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

